- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- PKKL-4
Description
+
Cable Clamp - Compatible Hole Diameter - 6.5 mm (0.256 in) - Natural - Nylon 6/6
Search Keywords: PKKL4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PKKL-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.893
300
$1.808
500
$1.724
1,000
$0.948
2,500
$0.896
5,000
$0.767
7,500
$0.766
10,000 +
$0.748
Click for Quote
Log in
to unlock special pricing