- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-41
Description
+
Snap Fit Bushings - Closed, 1.640 in ID, 2.125 in OD, 2.000 in Hole Dia., .453 in Height
Search Keywords: PGSB41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.