- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-3A
Description
+
Snap-Fit Bushing - 9.9 mm (0.390 in) - 14.3 mm (0.562 in) - 3.2 mm (0.125 in)
Search Keywords: PGSB3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Bushing
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.2077
2,500
$0.1867
5,000
$0.1654
7,500
$0.1631
10,000
$0.1586
25,000
$0.1371
50,000
$0.1368
100,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing