- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-2A
Description
+
Snap-Fit Bushing - 7.9 mm (0.311 in) - 11.1 mm (0.437 in) - 3.2 mm (0.125 in)
Search Keywords: PGSB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1973
3,000
$0.1863
5,000
$0.1858
8,000
$0.1820
25,000
$0.1746
50,000
$0.1742
100,000 +
$0.1737
Click for Quote
Log in
to unlock special pricing