- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-1A
Description
+
Snap-Fit Bushing - 6.7 mm (0.264 in) - 9.5 mm (0.375 in) - 3.2 mm (0.125 in)
Search Keywords: PGSB1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bushing1849
-
Color:Black1841
-
Body Material:Nylon 6/61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
Buy all 640 in-stock or the regular minimum order quantity of 1000
On Order:
3,640
can ship 6/24/26
Stock lot only:
640
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2077
1,000
$0.1888
3,000
$0.1736
5,000
$0.1685
8,000
$0.1632
25,000
$0.1628
50,000
$0.1624
100,000 +
$0.1620
Click for Quote
Log in
to unlock special pricing