- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-1519A
Description
+
Snap-Fit Bushing - 14.5 mm (0.571 in) - 19 mm (0.748 in) - 3.3 mm (0.130 in)
Search Keywords: PGSB1519A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-1519A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Snap Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,999
can ship 5/22/26
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
200
$0.2831
1,000
$0.1284
2,600
$0.1206
5,000
$0.1154
7,600
$0.1137
25,000
$0.1090
50,000
$0.1047
100,000 +
$0.1045
Click for Quote
Log in
to unlock special pricing