- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGSB-1013A
Description
+
Snap-Fit Bushing - 9 mm (0.354 in) - 13 mm (0.512 in) - 3.5 mm (0.138 in)
Search Keywords: PGSB1013A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSB-1013A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Snap Bushing
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,309
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.1833
2,500
$0.1738
5,000
$0.1533
7,500
$0.1511
10,000
$0.1496
25,000
$0.1447
50,000
$0.1410
100,000 +
$0.1378
Click for Quote
Log in
to unlock special pricing