- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGS-3
Description
+
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 4.2 mm (0.164 in) - Overall Height 4.8 mm (0.188 in)
Search Keywords: PGS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGS-3
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43 Rolls
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$58.84
5
$54.13
10
$29.77
25
$28.66
50
$27.83
100
$25.66
250 +
$24.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT