- Home ›
- All Products›
- PGS-2B
Description
+
Grommet Strip - Black - Polyethylene - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: PGS2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGS-2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$57.90
5
$50.66
10
$27.86
25
$27.03
50
$25.87
100
$23.59
250 +
$22.96
Click for Quote
Log in
to unlock special pricing