- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGS-2
Description
+
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: PGS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grommet
-
Color:Natural
-
Body Material:Polyethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$52.14
5
$47.99
10
$26.39
25
$25.42
50
$24.68
100
$23.07
250 +
$22.13
Click for Quote
Log in
to unlock special pricing