- Home ›
- All Products›
- PGM-22
Description
+
Blanking Plug - Compatible Hole Diameter 21.9 mm (0.864 in) - Overall Diameter 26 mm (1.024 in) - Snap fit - Nylon - Black
Search Keywords: PGM22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.1634
2,500
$0.1468
5,000
$0.1101
7,500
$0.1085
10,000
$0.1069
25,000
$0.0937
50,000
$0.0900
100,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing