Image is representational - see manufacturer specifications

Essentra Authorized Distributor

PFP-7-01

Natural Nylon Fir Tree Push-In Rivet - Type 5 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Rang ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Natural Nylon Fir Tree Push-In Rivet - Type 5 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 6.35 mm (0.25 in)
Search Keywords: PFP701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: PFP-7-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PFP-7-01 RoHS compliant?
Yes, PFP-7-01 is RoHS compliant.
What is the lead time for PFP-7-01?
The standard lead time for PFP-7-01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1829
3,000
$0.1749
5,000
$0.1724
8,000
$0.1700
25,000
$0.1588
50,000
$0.1397
100,000 +
$0.1379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!