- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- P53A
Description
+
Side Pull-Tab Plug - Overall Diameter 40.6 mm (1.600 mm (1.600 in) - Overall Height 19.1 mm (0.750 in)
Search Keywords: P53A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P53A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Buy all 88 in-stock or the regular minimum order quantity of 2000
Stock lot only:
88
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.0993
2,000
$0.0903
4,000
$0.0884
6,000
$0.0881
8,000
$0.0877
26,000
$0.0860
50,000
$0.0844
100,000
$0.0841
150,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing