- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OFNSB-16-01A-RT
Description
+
Wire Saddle - Fitting Style - Adhesive - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - - Overall Width - 34.3 mm (1.350 in)
Search Keywords: OFNSB1601ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFNSB-16-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.530
100
$1.369
250
$1.337
500
$1.318
1,000
$1.282
2,500
$1.219
5,000
$0.670
7,500 +
$0.669
Click for Quote
Log in
to unlock special pricing