Image is representational - see manufacturer specifications

Essentra Authorized Distributor

OFNS-13-187-19

Wire Saddle - Fitting Style - Push-In - in)side Height - 19.1 mm (0.750 in) - in)side Width - 21.1 mm (0.830 in) - Maxim ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Wire Saddle - Fitting Style - Push-In - in)side Height - 19.1 mm (0.750 in) - in)side Width - 21.1 mm (0.830 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 26.9 mm (1.060 in)
Search Keywords: OFNS1318719
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: OFNS-13-187-19
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Saddle
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OFNS-13-187-19 RoHS compliant?
Yes, OFNS-13-187-19 is RoHS compliant.
What is the lead time for OFNS-13-187-19?
The standard lead time for OFNS-13-187-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2050
3,000
$0.2013
5,000
$0.1996
8,000
$0.1934
10,000
$0.1856
25,000
$0.1713
50,000
$0.1693
100,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!