- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- OFNS-13-187-01
Description
+
Wire Saddle - Fitting Style - Push-In - in)side Height - 19.1 mm (0.750 in) - in)side Width - 21.1 mm (0.830 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 26.9 mm (1.060 in)
Search Keywords: OFNS1318701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFNS-13-187-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2985
3,000
$0.2661
5,000
$0.2560
8,000
$0.2479
25,000
$0.2473
50,000
$0.2467
100,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing