- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- OFBLT-3.1-05-PP
Description
+
Fiber Bend Accessory - White - PP - 100.0 m (328.084 ft)
Search Keywords: OFBLT3105PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFBLT-3.1-05-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Plating:N/A
-
Body Material:Polypropylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$516.44
3
$489.26
5
$466.07
10
$425.71
20 +
$424.64
Click for Quote
Log in
to unlock special pricing