- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- NTS-8
Essentra
NTS-8
Male/Female Spacer, Nylon, M3, 8.0 mm Spacer
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NTS-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Finish:N/A
-
Body Length:8 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon 6/6
-
Thread Size:M3 x 0.5
-
This product is discontinued, but still in stock.
-