- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- NMS-306
Description
+
Pan Head Machine Screw, Phillips Head, M3 Thread, 6.4 mm Thread Length
Search Keywords: NMS306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NMS-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000 -
Body Length:6.4 mm
-
Body Diameter:3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.