Image is representational - see manufacturer specifications

Essentra Authorized Distributor

NM-9-R9

Cable Clamps - Screw Mount, MS25281 - MS25281-R9 - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) - Anodized Alum ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, MS25281 - MS25281-R9 - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in) - Anodized Aluminum - Type - 1
Search Keywords: NM9R9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: NM-9-R9
Alias/AKA: MS25281-R9
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Clamp
Body Material: Polyamide 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NM-9-R9 RoHS compliant?
Yes, NM-9-R9 is RoHS compliant.
What is the lead time for NM-9-R9?
The standard lead time for NM-9-R9 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 407
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.20
100
$2.51
250
$2.42
500
$1.87
1,000
$1.77
2,500
$1.76
5,000
$1.75
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!