- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NM-4-R4
Essentra
NM-4-R4
Cable Clamps - Screw Mount, MS25281 - MS25281-R4 - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Anodized Alumi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | NM-4-R4 |
| Alias/AKA: | MS25281-R4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Style: | Heavy Duty Clamp |
| Body Material: | Nylon 6/6 |
| Color: | Light Green |