Image is representational - see manufacturer specifications

Essentra Authorized Distributor

NM-4-F4

Cable Clamps - Screw Mount, MS25281 - MS25281-F4 - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Anodized Alumi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, MS25281 - MS25281-F4 - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Anodized Aluminum - Type - 2
Search Keywords: NM4F4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: NM-4-F4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 24mm x 12.7mm x 9.7mm
Body Material: Nylon
Mounting: Screw Mount
Hole Diameter: 5.2 mm
Style: Clamp
Color: Light Green
Family: MS25281
Maximum Bundle Diameter: 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NM-4-F4 RoHS compliant?
Yes, NM-4-F4 is RoHS compliant.
What is the lead time for NM-4-F4?
The standard lead time for NM-4-F4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.99
100
$2.09
250
$1.95
500
$1.89
1,000
$1.76
2,500
$1.75
5,000
$1.74
7,500 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!