Image is representational - see manufacturer specifications

Essentra Authorized Distributor

NM-3-R3

Cable Clamps - Screw Mount, MS25281 - MS25281-R3 - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Anodized Alumi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, MS25281 - MS25281-R3 - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Anodized Aluminum - Type - 1
Search Keywords: NM3R3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: NM-3-R3
Alias/AKA: MS25281-R3
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Heavy Duty Clamp
Body Material: Aluminum
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NM-3-R3 RoHS compliant?
Yes, NM-3-R3 is RoHS compliant.
What is the lead time for NM-3-R3?
The standard lead time for NM-3-R3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 946
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.55
100
$1.50
250
$1.48
500
$1.46
1,000
$1.45
2,500
$1.44
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!