- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NM-3-F3
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-F3 - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Anodized Aluminum - Type - 2
Search Keywords: NM3F3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NM-3-F3
-
Alias/AKA:MS25281-F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Heavy Duty Clamp
-
Body Material:Heat Stabilized Nylon/Aluminum
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,078
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.08
100
$1.86
250
$1.85
500
$1.83
1,000
$1.82
2,500
$1.81
5,000
$1.80
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing