- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- NE8
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)
Search Keywords: NE8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000 -
Style:Clamp1978
-
Body Material:Aluminum Alloy1966
-
Color:Black1967
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6560
250
$0.5502
1,000
$0.5091
3,000
$0.4673
5,000
$0.4661
8,000
$0.4548
10,000
$0.4537
15,000 +
$0.4488
Click for Quote
Log in
to unlock special pricing