Image is representational - see manufacturer specifications

Essentra Authorized Distributor

NE4

Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
Search Keywords: NE4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: NE4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Aluminum Alloy
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE4 RoHS compliant?
Yes, NE4 is RoHS compliant.
What is the lead time for NE4?
The standard lead time for NE4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5904
500
$0.5067
1,000
$0.4504
3,000
$0.4420
5,000
$0.4409
8,000
$0.4398
10,000
$0.4387
15,000 +
$0.4376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!