- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N-8B-BK
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords: N8BBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-8B-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Ships today, if you order in
Buy all 555 in-stock or the regular minimum order quantity of 1000
Stock lot only:
555
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1008
1,000
$0.0916
3,000
$0.0899
5,000
$0.0892
8,000
$0.0885
25,000
$0.0868
50,000
$0.0757
100,000
$0.0748
150,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing