Image is representational - see manufacturer specifications

Essentra Authorized Distributor

N-7-BK

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords: N7BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: N-7-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6/6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is N-7-BK RoHS compliant?
Yes, N-7-BK is RoHS compliant.
What is the lead time for N-7-BK?
The standard lead time for N-7-BK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0838
3,000
$0.0661
8,000
$0.0632
25,000
$0.0597
50,000
$0.0525
100,000
$0.0504
150,000
$0.0503
250,000 +
$0.0501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!