- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N-3B-BK
Essentra
N-3B-BK
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperature Range - - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-3B-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Black