Image is representational - see manufacturer specifications

Essentra Authorized Distributor

N-14B

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 22.2 mm (0.875 in) - Operating Temperature Range - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 22.2 mm (0.875 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords: N14B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: N-14B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Clamp
Body Material: Nylon 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is N-14B RoHS compliant?
Yes, N-14B is RoHS compliant.
What is the lead time for N-14B?
The standard lead time for N-14B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3550
1,000
$0.3541
2,500
$0.3187
5,000
$0.1753
7,500
$0.1728
10,000
$0.1681
15,000
$0.1677
25,000 +
$0.1440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!