- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N-12B
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 19.1 mm (0.750 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords: N12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1536
3,000
$0.1470
5,000
$0.1449
8,000
$0.1428
25,000
$0.1334
50,000
$0.1175
100,000
$0.1172
150,000 +
$0.1160
Click for Quote
Log in
to unlock special pricing