- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N-11B-BK
Essentra
N-11B-BK
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 17.5 mm (0.688 in) - Operating Temperature Range - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | N-11B-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Clamp |
| Body Material: | Nylon 6/6 |
| Color: | Black |