- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- N-10B-BK
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords: N10BBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-10B-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 1000
Stock lot only:
38
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.1780
1,000
$0.1618
3,000
$0.1494
5,000
$0.1408
8,000
$0.1375
25,000
$0.1300
50,000
$0.1297
100,000
$0.1294
150,000 +
$0.1290
Click for Quote
Log in
to unlock special pricing