- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MWSLT-1-19
Essentra
MWSLT-1-19
Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSLT-1-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Flame Retardant