- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MWSLT1-1-19
Description
+
Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in)
Search Keywords: MWSLT1119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSLT1-1-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2753
3,000
$0.2596
5,000
$0.2559
8,000
$0.2439
10,000
$0.2341
25,000
$0.2104
50,000 +
$0.2099
Click for Quote
Log in
to unlock special pricing