- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MWSET1-1-01
Description
+
Wire Saddle - in)side Height - 1 mm (0.040 in) - in)side Width - 4.8 mm (0.190 in)
Search Keywords: MWSET1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSET1-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Micro Wire Saddle
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1502
3,000
$0.1475
5,000
$0.1462
8,000
$0.1416
10,000
$0.1360
25,000
$0.1254
50,000
$0.1239
100,000 +
$0.1227
Click for Quote
Log in
to unlock special pricing