- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- MWSELF-1-7.7-19
Essentra
MWSELF-1-7.7-19
Wire Saddle - Compatible Hole Diameter - 3.8 mm (0.150 in) - in)side Height - 3 mm (0.120 in) - in)side Width - 6.6 mm (0. ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSELF-1-7.7-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Saddle
-
Body Material:Nylon 6/6
-
Color:Natural