- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- MWSEB-4-19A-RT
Description
+
Wire Saddle - in)side Height - 4.8 mm (0.190 in) - in)side Width - 8.1 mm (0.320 in)
Search Keywords: MWSEB419ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSEB-4-19A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clip1978
-
Body Material:Nylon 6/61966
-
Color:Natural1967
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.2796
500
$0.2671
1,000
$0.2617
3,000
$0.2532
5,000
$0.2492
8,000
$0.2456
15,000
$0.2266
25,000 +
$0.2092
Click for Quote
Log in
to unlock special pricing