- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- MWSEB-2-19A-RT
Essentra
MWSEB-2-19A-RT
Wire Saddle - in)side Height - 3.3 mm (0.130 in) - in)side Width - 4.8 mm (0.190 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSEB-2-19A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clip
-
Body Material:Nylon 6/6
-
Color:Natural