Image is representational - see manufacturer specifications

Essentra Authorized Distributor

MWSB-1-01A-RT

Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in)
Search Keywords: MWSB101ART
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: MWSB-1-01A-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MWSB-1-01A-RT RoHS compliant?
Yes, MWSB-1-01A-RT is RoHS compliant.
What is the lead time for MWSB-1-01A-RT?
The standard lead time for MWSB-1-01A-RT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,553
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1828
3,000
$0.1746
5,000
$0.1742
8,000
$0.1737
10,000
$0.1733
25,000
$0.1729
50,000
$0.1724
100,000 +
$0.1720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!