- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MWS-1-19
Description
+
Wire Saddle - in)side Height - 3 mm (0.120 in) - in)side Width - 4.3 mm (0.170 in)
Search Keywords: MWS119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWS-1-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Flame Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,670
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1438
3,000
$0.1369
5,000
$0.1356
8,000
$0.1349
25,000
$0.1342
50,000
$0.1336
100,000
$0.1329
150,000 +
$0.1322
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT