- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- MTS-8
Description
+
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 8.0 mm (0.315 in)
Search Keywords: MTS8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MTS-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,706
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3546
500
$0.3199
1,000
$0.3057
3,000
$0.2990
5,000
$0.2976
8,000
$0.2810
15,000
$0.2644
25,000 +
$0.2637
Click for Quote
Log in
to unlock special pricing