Image is representational - see manufacturer specifications

Essentra Authorized Distributor

MSPS-7-01

MSPS-7-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 11.1 mm (0.438 in) - Style 2 - Operating Temperatu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MSPS-7-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 11.1 mm (0.438 in) - Style 2 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: MSPS701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: MSPS-7-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 11.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MSPS-7-01 RoHS compliant?
Yes, MSPS-7-01 is RoHS compliant.
What is the lead time for MSPS-7-01?
The standard lead time for MSPS-7-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in Buy all 79 in-stock or the regular minimum order quantity of 1000
Stock lot only:
79
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2280
1,000
$0.2073
3,000
$0.2039
5,000
$0.2029
8,000
$0.1902
25,000
$0.1737
50,000
$0.1733
100,000
$0.1728
150,000 +
$0.1724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!