- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MSPM-8-19
Essentra
MSPM-8-19
Spacer Self Locking 4.6mm-OD 12.7mm-LG Nylon 6/6
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer Self Locking 4.6mm-OD 12.7mm-LG Nylon 6/6
Search Keywords: MSPM819
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | MSPM-8-19 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Clearance Hole: | N/R |
| Body Length: | 12.710056mm |
Product Guides
+
Frequently Asked Questions
Is MSPM-8-19 RoHS compliant?
Yes, MSPM-8-19 is RoHS compliant.
What is the lead time for MSPM-8-19?
The standard lead time for MSPM-8-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,031
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2302
3,000
$0.2105
5,000
$0.2100
8,000
$0.2036
10,000
$0.2031
25,000
$0.2026
50,000
$0.2021
100,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing