- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- MSNE-8-01
Essentra
MSNE-8-01
Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 12.7 mm (0.500 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 12.7 mm (0.500 in)
Search Keywords: MSNE801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MSNE-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000 -
Body Length:12.7 mm
-
Clearance Hole:N/A
Product Guides
+
Frequently Asked Questions
Is MSNE-8-01 RoHS compliant?
Yes, MSNE-8-01 is RoHS compliant.
What is the lead time for MSNE-8-01?
The standard lead time for MSNE-8-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1879
3,000
$0.1797
5,000
$0.1771
8,000
$0.1746
25,000
$0.1436
50,000
$0.1432
100,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing