- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS25281-R7
Description
+
Cable Clamp - Screw Mount, MS25281-R7, .438 in Bundle
Search Keywords: MS25281R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MS25281-R7
-
Alias/AKA:NM-7-R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500 -
Color:Natural
-
Style:Heavy Duty Clamp
-
Packaging:Bulk
-
Maximum Bundle Diameter:25.4 mm
-
Mounting:Adhesive
-
Family:NM7
-
Body Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$1.61
100
$1.17
250
$1.16
500 +
$1.15
Click for Quote
Log in
to unlock special pricing