- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS25281-F5
Description
+
Cable Clamp - Screw Mount, MS25281-F5, .313 in Bundle
Search Keywords: MS25281F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MS25281-F5
-
Alias/AKA:NM-5-F5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:NM5
-
Maximum Bundle Diameter:7.9 mm
-
Mounting:Screw Mount
-
Style:Heavy Duty Clamp
-
Color:Light Green
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$1.66
100
$1.49
250
$1.47
500
$1.46
1,000
$1.45
2,500
$1.44
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing