Image is representational - see manufacturer specifications

Essentra Authorized Distributor

MS21266-1N

The MS21266-1N is a molded grommet strip made from Nylon 6/6 designed to protect wires and cables passing through panel edges.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The MS21266-1N is a molded grommet strip made from Nylon 6/6 designed to protect wires and cables passing through panel edges.
Search Keywords: MS212661N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: MS21266-1N
Alias/AKA: MGS-1-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Grommet
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS21266-1N RoHS compliant?
Yes, MS21266-1N is RoHS compliant.
What is the lead time for MS21266-1N?
The standard lead time for MS21266-1N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,449
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3911
300
$0.3782
1,000
$0.3184
2,500
$0.2963
5,000
$0.2948
7,500
$0.2941
10,000
$0.2933
15,000 +
$0.2926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!