Image is representational - see manufacturer specifications

Essentra Authorized Distributor

MGS-5-01

The MGS-5-01 is a molded grommet strip made of Nylon 6/6, designed to fit panel thicknesses from 0.192 to 0.255 inches.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The MGS-5-01 is a molded grommet strip made of Nylon 6/6, designed to fit panel thicknesses from 0.192 to 0.255 inches.
Search Keywords: MGS501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: MGS-5-01
Alias/AKA: MS21266-5N
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Grommet
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MGS-5-01 RoHS compliant?
Yes, MGS-5-01 is RoHS compliant.
What is the lead time for MGS-5-01?
The standard lead time for MGS-5-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.737
300
$0.735
500
$0.652
1,000
$0.615
2,500
$0.575
5,000
$0.573
7,500
$0.572
10,000 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!