- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MGS-4-01
Description
+
Grommet Strip - MS21266-4N - Compatible Panel Thickness Range 3.3 - 4.9 mm (0.128 - 0.192 in) - Serrated - Nylon
Search Keywords: MGS401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MGS-4-01
-
Alias/AKA:MS21266-4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Grommet
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.7561
300
$0.7319
500
$0.7055
1,000
$0.3880
2,500
$0.3771
5,000
$0.3261
7,500
$0.3219
10,000 +
$0.3188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT